Deltaco 10m Extension Lead, IP54
- RS Stock No.:
- 243-6402
- Mfr. Part No.:
- SH-OLC02
- Brand:
- Deltaco
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.36
(exc. GST)
$21.30
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $19.36 |
5 - 9 | $18.99 |
10 + | $18.57 |
- RS Stock No.:
- 243-6402
- Mfr. Part No.:
- SH-OLC02
- Brand:
- Deltaco
Related links
- Deltaco 5m Extension Lead, IP54
- HPM 10m 1 Socket Australian Socket Extension Lead, 240 V, IP22
- Extension Leads & Cable Reels
- HPM 900mm 6 Socket Australian Socket Extension Lead
- brennenstuhl 2m 5 Socket BS, USB Extension Lead, IP20
- brennenstuhl 3m 6 Socket BS, Schuko Extension Lead, IP20
- HPM Extension Lead, 230 → 240 V ac
- HPM 1.8m 4 Socket Australian Socket Extension Lead