brennenstuhl 3m 6 Socket BS, Schuko Extension Lead, IP20
- RS Stock No.:
- 145-2559
- Mfr. Part No.:
- 1156053024
- Brand:
- brennenstuhl
Available for back order.
Price (ex. GST) Each
$46.28
(exc. GST)
$50.91
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $46.28 |
5 + | $43.03 |
- RS Stock No.:
- 145-2559
- Mfr. Part No.:
- 1156053024
- Brand:
- brennenstuhl
- COO (Country of Origin):
- DE
Related links
- brennenstuhl 2m 5 Socket BS, USB Extension Lead, IP20
- HPM 900mm 6 Socket Australian Socket Extension Lead
- HPM 3m 1 Socket Australian Socket Extension Lead, 240 V, IP22
- Deltaco 10m Extension Lead, IP54
- Deltaco 5m Extension Lead, IP54
- HPM Extension Lead, 230 → 240 V ac
- HPM 1.8m 4 Socket Australian Socket Extension Lead
- HPM 20m 1 Socket Extension Lead, 230 → 240 V ac