HPM 1.8m 2 Socket Power Cable Assembly, 230 → 240 V ac
- RS Stock No.:
- 196-8588
- Mfr. Part No.:
- REPC410USB
- Brand:
- HPM
14 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$274.24
(exc. GST)
$301.66
(inc. GST)
Units | Per unit |
---|---|
1 + | $274.24 |
- RS Stock No.:
- 196-8588
- Mfr. Part No.:
- REPC410USB
- Brand:
- HPM
- COO (Country of Origin):
- TW
Related links
- HPM Extension Lead, 230 → 240 V ac
- HPM 30m 1 Socket Extension Lead, 230 → 240 V ac
- HPM 5m 1 Socket Extension Lead, 230 → 240 V ac
- HPM 20m 1 Socket Extension Lead, 230 → 240 V ac
- HPM 35m 1 Socket Australian Socket Extension Lead, 230 - 240 V ac, IP22
- HPM 8m 1 Socket Australian Socket Extension Lead, 230 - 240 V ac, IP22
- HPM 1.8m 4 Socket Australian Socket Extension Lead
- HPM 1m 1 Socket Australian Socket Extension Lead, 240 V, IP22