HPM 30m 1 Socket Extension Lead, 230 → 240 V ac
- RS Stock No.:
- 196-8593
- Mfr. Part No.:
- R2930
- Brand:
- HPM
2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$212.90
(exc. GST)
$234.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $212.90 |
- RS Stock No.:
- 196-8593
- Mfr. Part No.:
- R2930
- Brand:
- HPM
Related links
- HPM 20m 1 Socket Extension Lead, 230 → 240 V ac
- HPM 5m 1 Socket Extension Lead, 230 → 240 V ac
- HPM 35m 1 Socket Australian Socket Extension Lead, 230 - 240 V ac, IP22
- HPM 8m 1 Socket Australian Socket Extension Lead, 230 - 240 V ac, IP22
- HPM Extension Lead, 230 → 240 V ac
- HPM 10m 1 Socket Australian Socket Extension Lead, 240 V, IP22
- HPM 4m 1 Socket Australian Socket Extension Lead, 240 V, IP22
- HPM 7m 1 Socket Australian Socket Extension Lead, 240 V, IP22