RS PRO 3 Sections Aluminium Extension Ladder, 5.5 m

Subtotal (1 unit)*

$1,716.97

(exc. GST)

$1,888.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,716.97

*price indicative

RS Stock No.:
285-128
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Extension Ladder

Stiles Material

Aluminium

Closed Height

2.5m

Number of Sections

3

Extended Height

5.5m

Weight

18kg

Rung Shape

D Shaped

Rungs by Section

9 x 3

Width

410mm

Standards/Approvals

EN131 Professional

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Extension Ladder, 3 Sections, Aluminium


This RS PRO extension ladder is designed for both commercial and industrial use, providing a reliable solution for reaching elevated areas safely. With a robust aluminium construction, it offers durability and stability, making it ideal for tasks that require extended reach.

Features and Benefits


Commercial strength box section construction: Ensures durability and stability during use

Twist proof rung joints: Enhances safety by preventing twisting under load

Deep, comfortable D-shaped rungs: Reduces fatigue during prolonged use

Slip-resistant high traction rungs: Provides secure footing to prevent slips

Stabilising bar supplied: Must be fitted before first use for added stability

Anti-slip rubber feet: Increases grip on various surfaces to prevent movement

Applications


Construction

Maintenance

Warehousing

Facilities management

Additional Information


Closed Length: 2500 mm

Open Length: 5500 mm

Maximum Load: 150 kg

Weight: 18 kg

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy