RS PRO 3 Sections Steel Extension Ladder, 6.85 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$2,062.85

(exc. GST)

$2,269.14

(inc. GST)

RS Stock No.:
217-798
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Extension Ladder

Closed Height

2.93mm

Stiles Material

Steel

Number of Sections

3

Extended Height

6.85mm

Weight

20.8kg

Rung Material

Aluminium

Rung Shape

Square

Rungs by Section

9

Standards/Approvals

EN131 Professional

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
IT

RS PRO Extension Ladder


Upgrade your access solutions with the RS PRO Extension Ladder, designed for professional and trade use. Crafted from lightweight aluminium with steel guides for maximum durability, this ladder delivers superior stability and ease of use. With a 150kg workload capacity and built to EN131 Professional standards, it's a reliable choice for demanding tasks.

Features and Benefits


  • Lightweight & strong aluminium construction ensures durability without excess weight

  • Nylon-coated steel guides for smooth, easy extension and retraction

  • Slip-resistant 30mm high-traction square rungs provide a secure foothold

  • Rubber feet enhance grip and reduce movement on different surfaces

  • Freestanding Capability, 3-section ladders can convert into a stable step ladder

  • Compact & portable makes this ladder easy to carry, transport, and store when not in use

  • Applications


    The RS PRO Extension Ladder is ideal for both professional tradespeople and home users who require a high-quality, versatile ladder. Whether you're a painter, electrician, roofer, or DIY enthusiast, this ladder provides a safe and sturdy working platform.

  • Building & maintenance work – Perfect for accessing roofs, ceilings, and high walls

  • Decorating & repairs – Ideal for painting, guttering, and soffit maintenance

  • Electrical & HVAC installation – A dependable choice for working at height

  • Garden & outdoor work – Great for hedge trimming, tree pruning, and exterior cleaning

  • Built for stability, safety, and long-term durability, the RS PRO Extension Ladder is a trusted tool for every job that requires height access.

    Stabilising Bar Included – Must be fitted before first use

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy