Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$11.95
(exc. GST)
$13.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.95 | - |
| 5 - 24 | $11.81 | 1% |
| 25 + | $9.73 | 18% |
*price indicative
- RS Stock No.:
- 370-1144
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Exit Sign | |
| Self-Adhesive | Yes | |
| Sub Type | Fire Exit | |
| Sign Legend | FIRE EXIT | |
| Material | PVC | |
| Width | 450mm | |
| Text Language | English | |
| Legend Colour | Green, White | |
| Quantity Per Package | 1 | |
| Symbol/Text Colour | Green, White | |
| Sign Legend Style | Symbol and Text | |
| Standards/Approvals | No | |
| Height | 150mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Exit Sign | ||
Self-Adhesive Yes | ||
Sub Type Fire Exit | ||
Sign Legend FIRE EXIT | ||
Material PVC | ||
Width 450mm | ||
Text Language English | ||
Legend Colour Green, White | ||
Quantity Per Package 1 | ||
Symbol/Text Colour Green, White | ||
Sign Legend Style Symbol and Text | ||
Standards/Approvals No | ||
Height 150mm | ||
- COO (Country of Origin):
- GB
Arrow Left and Down
In Self Adhesive Vinyl (SAV) or PVC
Photoluminescent options
H.150mm, W.450mm
Emergency Escape Signs
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes the clear indication of escape routes and exit doors, together with the provision of emergency lighting where appropriate.
Our range of emergency escape and way guidance products allows you to meet these requirements and ensure speedy evacuation of your building in the event of an emergency.
All emergency and way guidance sign designs are guaranteed to comply with the relevent UK & EC legislation.
The Health and Safety (Safety Signs and Signals) Regulations state that the intrinsic features of emergency escape or fire exit safety signs are:
A rectangle or square shape
A white pictogram on a green background (the green part to take up at least 50% of the area of the sign)
The regulations also state that all fire exit safety signs must contain a symbol e.g. a running man. Supplementary text only signs (e.g. FIRE EXIT) can be included on a sign or used in conjuction with a symbol sign but cannot be used without a symbol.
Related links
- RS PRO Vinyl FIRE EXIT, English Exit Sign
- Vinyl FIRE EXIT English, Exit Sign
- RS PRO Polyvinyl Chloride FIRE EXIT, English Exit Sign
- RS PRO Vinyl Polyester FIRE EXIT, English Exit Sign
- RS PRO Vinyl Polyester Keep Clear English Exit Sign
- RS PRO Polyester FIRE EXIT, English Exit Sign
- RS PRO Plastic FIRE EXIT, English Exit Sign
- RS PRO Polyethylene Terephthalate FIRE EXIT, English Exit Sign
