RS PRO PET FIRE EXIT, English Exit Sign

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$38.09

(exc. GST)

$41.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$38.09-
5 - 9$37.022%
10 - 39$35.746%
40 - 199$34.2710%
200 +$28.2025%

*price indicative

RS Stock No.:
763-1907
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Exit Sign

Self-Adhesive

No

Sign Legend

FIRE EXIT

Sub Type

Fire Exit

Material

PET

Width

450mm

Text Language

English

Legend Colour

Yellow, Green

Sign Legend Style

Symbol and Text

Quantity Per Package

1

Symbol/Text Colour

White, Green

Standards/Approvals

No

Height

150mm

COO (Country of Origin):
GB

Fire Exit Down Left


Environmentally friendly and durable

1.2mm Polypropolene

Emergency Escape Signs


The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes the clear indication of escape routes and exit doors, together with the provision of emergency lighting where appropriate.

Our range of emergency escape and way guidance products allows you to meet these requirements and ensure speedy evacuation of your building in the event of an emergency.

All emergency and way guidance sign designs are guaranteed to comply with the relevent UK & EC legislation.

The Health and Safety (Safety Signs and Signals) Regulations state that the intrinsic features of emergency escape or fire exit safety signs are:

A rectangle or square shape

A white pictogram on a green background (the green part to take up at least 50% of the area of the sign)

The regulations also state that all fire exit safety signs must contain a symbol e.g. a running man. Supplementary text only signs (e.g. FIRE EXIT) can be included on a sign or used in conjuction with a symbol sign but cannot be used without a symbol.

Standards

ISO7010

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy