Brady Polyester Emergency Exit Right Exit Sign
- RS Stock No.:
- 277-3424
- Distrelec Article No.:
- 302-20-378
- Mfr. Part No.:
- 138886
- Brand:
- Brady
Subtotal (1 unit)*
$14.69
(exc. GST)
$16.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.69 |
*price indicative
- RS Stock No.:
- 277-3424
- Distrelec Article No.:
- 302-20-378
- Mfr. Part No.:
- 138886
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Exit Sign | |
| Self-Adhesive | Yes | |
| Sign Legend | Emergency Exit Right | |
| Material | Polyester | |
| Width | 297mm | |
| Legend Colour | Blue, Black, Green, Red (RAL 3001-GL), Yellow | |
| Symbol/Text Colour | Yellow, Black, Green, Blue, Red | |
| Standards/Approvals | No | |
| Height | 148mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Exit Sign | ||
Self-Adhesive Yes | ||
Sign Legend Emergency Exit Right | ||
Material Polyester | ||
Width 297mm | ||
Legend Colour Blue, Black, Green, Red (RAL 3001-GL), Yellow | ||
Symbol/Text Colour Yellow, Black, Green, Blue, Red | ||
Standards/Approvals No | ||
Height 148mm | ||
Non Compliant
- COO (Country of Origin):
- BE
The Brady Exit Sign is an emergency exit right side ISO safety sign. This exit signs are made from B7541 laminated polyester material. It is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film. This B7541 material gives excellent adhesion to low surface energy surfaces, such as polypropylene and ABS, as well as on most powder coatings. This exit sign is used for egress marking and facility identification application.
UV resistance
Weather resistant
Humidity resistant
For pipe markers and safety signs
Each
$16.06
Related links
- Brady Polyester Emergency Exit Right Exit Sign
- Brady Polyester Emergency Exit Left Exit Sign
- RS PRO Vinyl Emergency Exit Right Sign Non-Illuminated Emergency Exit Sign
- RS PRO Plastic Emergency Exit Right Sign Label Non-Illuminated Emergency Exit Sign
- PVC Fire Exit Right English, Exit Sign
- Vinyl Fire Exit Right Non-Illuminated Emergency Exit Sign
- Brady Vinyl Non-Illuminated Emergency Exit Sign
- Brady Polyethylene Terephthalate Non-Illuminated Emergency Exit Sign









