Brady PVC Non-Illuminated Emergency Exit Sign
- RS Stock No.:
- 305-9005
- Mfr. Part No.:
- 263112
- Brand:
- Brady
Subtotal (1 unit)*
$31.86
(exc. GST)
$35.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $31.86 |
*price indicative
- RS Stock No.:
- 305-9005
- Mfr. Part No.:
- 263112
- Brand:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Self-Adhesive | Yes | |
| Product Type | Non-Illuminated Emergency Exit Sign | |
| Sub Type | Emergency Exit Down | |
| Material | PVC | |
| Width | 300mm | |
| Legend Colour | Green, White | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Height | 150mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Self-Adhesive Yes | ||
Product Type Non-Illuminated Emergency Exit Sign | ||
Sub Type Emergency Exit Down | ||
Material PVC | ||
Width 300mm | ||
Legend Colour Green, White | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Height 150mm | ||
Non Compliant
- COO (Country of Origin):
- BE
Everglow photoluminescent pictograms
Everglow pictograms identify first aid points, evacuation routes and emergency exits regardless of the level of ambient lighting.
They emit a glow and remain visible for a long time after the power is cut off in the event of fire, for example.
Made from self-adhesive vinyl.
Dimensions 297 x 148 mm (rectangular), 200 x 200 mm (square).
Standard: DIN 67510 T4
Emergency Escape Signs
The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes the clear indication of escape routes and exit doors, together with the provision of emergency lighting where appropriate.
Our range of emergency escape and way guidance products allows you to meet these requirements and ensure speedy evacuation of your building in the event of an emergency.
All emergency and way guidance sign designs are guaranteed to comply with the relevent UK & EC legislation.
The Health and Safety (Safety Signs and Signals) Regulations state that the intrinsic features of emergency escape or fire exit safety signs are:
A rectangle or square shape
A white pictogram on a green background (the green part to take up at least 50% of the area of the sign)
The regulations also state that all fire exit safety signs must contain a symbol e.g. a running man. Supplementary text only signs (e.g. FIRE EXIT) can be included on a sign or used in conjuction with a symbol sign but cannot be used without a symbol.
Related links
- RS PRO Vinyl Emergency Exit Up Sign Label Non-Illuminated Emergency Exit Sign
- RS PRO Vinyl Emergency Exit Left Sign Label Non-Illuminated Emergency Exit Sign
- RS PRO Vinyl Emergency Exit Right Sign Non-Illuminated Emergency Exit Sign
- RS PRO Vinyl Emergency Exit Down Sign Label Non-Illuminated Emergency Exit Sign
- Vinyl Fire Exit Left Non-Illuminated Emergency Exit Sign
- Vinyl Fire Exit Right Non-Illuminated Emergency Exit Sign
- Brady Polyethylene Terephthalate Non-Illuminated Emergency Exit Sign
- RS PRO Plastic Emergency Exit Down Sign Label Non-Illuminated Emergency Exit Sign
