RS Better World

Amphenol Industrial, HVSL Plug Connector with HVIL Electric Vehicle Connector Female, 370A

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$672.95

(exc. GST)

$740.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$672.95-
5 - 9$644.304%
10 - 24$615.698%
25 +$567.0115%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-9091
Distrelec Article No.:
302-82-476
Mfr. Part No.:
HVSL1400062A195
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Electric Vehicle Connector

Series

HVSL

Connector Type

Plug Connector with HVIL

Current

370A

Number of Rows

2

Number of Contacts

2

Minimum Operating Temperature

-40°C

Connector Gender

Female

Orientation

Right Angle

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Colour

Orange

Better World Claim

Renewable Energy Solution

Better World Product

Yes

IP Rating

IP67

COO (Country of Origin):
CN
The Amphenol Industrial Plug supports 1000 V AC. It has durability of 50 cycles. The operating temperature is between -40 to 125 degree Celsius.

Shielding available

IP67 protection

5 A signal pin current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy