RS Better World

Phoenix Contact Electric Vehicle Connector

Subtotal (1 unit)*

$996.62

(exc. GST)

$1,096.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$996.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
269-8108
Distrelec Article No.:
304-13-877
Mfr. Part No.:
1211606
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electric Vehicle Connector

IP Rating

IP67, IP55

Better World Claim

Renewable Energy Solution

Better World Product

Yes

COO (Country of Origin):
PL
The Phoenix Contact vehicle charging inlet for charging with alternating current and direct current, compatible with type 1 AC and CCS vehicle charging connectors, for installation in electric vehicles for electro mobility.

IP55 and IP67 degree of protection

Material is plastic

RS Better World
  • RS Stock No. 2659012
  • Mfr. Part No. 1271965
Each
$557.55
RS Better World
  • RS Stock No. 2698105
  • Mfr. Part No. 1210902
Each
$968.75
RS Better World
  • RS Stock No. 2659006
  • Mfr. Part No. 1270297
Each
$878.14
RS Better World
  • RS Stock No. 2658992
  • Mfr. Part No. 1162178
Each
$892.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy