Better World

Amphenol Industrial, SURLOK PLUS Receptacle EV Connector Female, 70A

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-3083
Mfr. Part No.:
SLPHIRMBPSB2
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Connector Type

Receptacle

Current

70A

Number of Rows

1

Number of Contacts

1

Application

Electric Vehicles

Operating Voltage

1500V

Termination Type

Busbar

Minimum Operating Temperature

-40°C

Connector Gender

Female

Maximum Operating Temperature

125°C

Orientation

Straight

Contact Gender

Female

Width

41mm

Depth

31mm

Height

31mm

Standards/Approvals

TUV, RoHS Compliant, UL

Better World Claim

Renewable Energy Solution

Better World Product

Yes

IP Rating

IP67

Colour

Black

Mount Type

Panel

Pin Diameter

3.6mm

Contact Material

Copper Alloy

Housing Material

Thermoplastic

The Amphenol Industrial SurLok Plus panel mount receptacle without shielding and no HVIL. It is black colour busbar and 30° keyway. It is waterproof.

Lock - Quick lock and press-to-release design

Voltage - 1500V

Protection - Touch Proof

Design - Compact robust design

Related links