RS Better World
Amphenol Industrial, RADLOK Receptacle EV Connector Male, 300A
- RS Stock No.:
- 239-0438
- Mfr. Part No.:
- RL9100-101-F1
- Brand:
- Amphenol Industrial
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-0438
- Mfr. Part No.:
- RL9100-101-F1
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | RADLOK | |
| Connector Type | Receptacle | |
| Current | 300A | |
| Operating Voltage | 1kV | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Colour | Black | |
| Better World Product | Yes | |
| IP Rating | IP67 | |
| Better World Claim | Renewable Energy Solution | |
| Pin Diameter | 10mm | |
| For Use With | Receptacle | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series RADLOK | ||
Connector Type Receptacle | ||
Current 300A | ||
Operating Voltage 1kV | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Colour Black | ||
Better World Product Yes | ||
IP Rating IP67 | ||
Better World Claim Renewable Energy Solution | ||
Pin Diameter 10mm | ||
For Use With Receptacle | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Radlok series 1 pole receptacle screw pin with current rating of 300 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
Diameter 10 mm Radlok pin
Feed thru pin to thread
Male receptacle
Silver plating & in black colour
Screw termination
Operating temperature of -40°C to +125°C
