RS Better World

Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector Female, 10 mm Cable, 70A

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$30.00

(exc. GST)

$33.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$30.00-
10 - 24$29.122%
25 - 99$28.255%
100 - 199$27.438%
200 +$26.6311%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-0360
Distrelec Article No.:
302-20-308
Mfr. Part No.:
RL00361-10RE
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

RADLOK

Connector Type

Tubular Cable Lug

Current

70A

Operating Voltage

1kV

Connector Gender

Female

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Cable Length

10mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

IP Rating

IP67

Colour

Red

Pin Diameter

3.6mm

For Use With

Tubular Cable Lug

COO (Country of Origin):
CN
The Amphenol Industrial Radlok series 1 pole female cable plug connector with current rating of 70 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

Diameter 3.6 mm Radlok plug

10 mm² cable size

Comes in red colour

Crimp termination & tubular lug

Operating temperature of -40°C to +125°C

RS Better World
Each
$13.66
RS Better World
Each
$25.44
RS Better World
Each
$54.02
RS Better World
Each
$19.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy