- RS Stock No.:
- 239-0347
- Mfr. Part No.:
- PL28X-501-95-2-5
- Brand:
- Amphenol Industrial
Available for back order.
Price (ex. GST) Each (In a Box of 60)
$246.021
(exc. GST)
$270.623
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
60 - 240 | $246.021 | $14,761.26 |
300 + | $221.419 | $13,285.14 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 239-0347
- Mfr. Part No.:
- PL28X-501-95-2-5
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial powerlok series 1 pole right angled female cable plug connector with current rating of 300 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
1 pole female cable plug connector, X-coded
For 95 mm² cable & comes in orange colour
High voltage interlock loop
Operating temperature of -40°C to +125°C
For 95 mm² cable & comes in orange colour
High voltage interlock loop
Operating temperature of -40°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Range | PowerLok 300 Connectors |
Series | PowerLok |
Connector Type | Plug |
Better World Product | Yes |
Better World Claim | Renewable energy solution |