- RS Stock No.:
- 261-6653
- Mfr. Part No.:
- PL28X-501-120-2-5
- Brand:
- Amphenol Industrial
Available for back order.
Price (ex. GST) Each (In a Box of 60)
$220.504
(exc. GST)
$242.554
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
60 - 60 | $220.504 | $13,230.24 |
120 + | $210.482 | $12,628.92 |
*price indicative
- RS Stock No.:
- 261-6653
- Mfr. Part No.:
- PL28X-501-120-2-5
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial plug connector with shielding right angle plug.
Accepted cable size 120 mm²
Current rating 400 A
Current rating 400 A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Accessory Type | Cable Connector |
Current Rating | 400A |