Better World
Amphenol Industrial, PowerLok Plug EV Connector
- RS Stock No.:
- 239-0313
- Mfr. Part No.:
- PL18X-301-50-5
- Brand:
- Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 239-0313
- Mfr. Part No.:
- PL18X-301-50-5
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Range | PowerLok 300 Connectors | |
| Series | PowerLok | |
| Connector Type | Plug | |
| Better World Product | Yes | |
| Better World Claim | Renewable energy solution | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Range PowerLok 300 Connectors | ||
Series PowerLok | ||
Connector Type Plug | ||
Better World Product Yes | ||
Better World Claim Renewable energy solution | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial powerlok series 1 pole female cable plug connector with current rating of 250 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
1 pole female cable plug connector, X-coded
For 50 mm² cable & comes in orange colour
Crimp termination
High voltage interlock loop
Operating temperature of -40°C to +125°C
Related links
- Amphenol Industrial 50 mm Cable, 250A
- Amphenol Industrial, PowerLok Plug EV Connector
- Amphenol Industrial 50 mm Cable, 300A
- Amphenol Industrial 70 mm Cable, 250A
- Amphenol Industrial Connecting Cable For Use With 3 Module Connector
- Amphenol Industrial Cable Connector For Use With 3 Module Connector
- Amphenol Industrial 95 mm Cable, 300A
- Amphenol Industrial 70 mm Cable, 300A
