Better World
Amphenol Industrial, PowerLok Plug EV Connector
- RS Stock No.:
- 239-0310
- Mfr. Part No.:
- PL18W-301-70-5
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 60 units)*
$6,637.32
(exc. GST)
$7,301.04
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 240 | $110.622 | $6,637.32 |
| 300 + | $99.56 | $5,973.60 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 239-0310
- Mfr. Part No.:
- PL18W-301-70-5
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Range | PowerLok 300 Connectors | |
| Series | PowerLok | |
| Connector Type | Plug | |
| Better World Claim | Renewable energy solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Range PowerLok 300 Connectors | ||
Series PowerLok | ||
Connector Type Plug | ||
Better World Claim Renewable energy solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial powerlok series 1 pole female cable plug connector with current rating of 250 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
1 pole female cable plug connector, W-coded
For 70 mm² cable & comes in red colour
Crimp termination
High voltage interlock loop
Operating temperature of -40°C to +125°C
Related links
- Amphenol Industrial 70 mm Cable, 250A
- Amphenol Industrial, PowerLok Plug EV Connector
- Amphenol Industrial 70 mm Cable, 300A
- Amphenol Industrial 50 mm Cable, 250A
- Amphenol Industrial 50 mm Cable, 300A
- Amphenol Industrial 35 mm Cable, 300A
- Amphenol Industrial 70 mm Cable, 250A
- Amphenol Industrial Powerlok Connector Female to Male Cable Mount, 1.0 kV
