RS Better World

TE Connectivity, IPT-HD EV Connector Male/Female, 300A

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $4.30

View bulk pricing options

Subtotal (1 unit)*

$11.45

(exc. GST)

$12.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 53 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$11.45-
10 - 19$11.02$4.30
20 +$10.29$23.20

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
238-0420
Mfr. Part No.:
2355146-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

EV Connector

Series

IPT-HD

Current

300A

Number of Rows

3

Number of Contacts

3

Operating Voltage

1.5kV

Application

Circuit Application

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Connector Gender

Male/Female

Orientation

Straight

Maximum Operating Temperature

105°C

Contact Gender

Male/Female

Standards/Approvals

No

Depth

45.9mm

Height

53mm

Width

134mm

Mount Type

Panel

IP Rating

IP6K9K, IP69, IP67

Better World Claim

Renewable Energy Solution

Colour

Orange

Better World Product

Yes

COO (Country of Origin):
CN
The TE Connectivity 3 POS RING TONGUE HSG ASSY can withstand extreme temperatures and engine level vibrations with an operating temperature range of -40°C to +125°C. TE Connectivity’s (TE) new IPT-HD power bolt high-voltage connector offers a new shielding design, providing low-contact resistance and thicker options for conductor cross-sections used in MCU (Motor Control Unit), e-axle, and e-motor applications for renewable energy vehicles operating in demanding environments and it Provides low contact resistance even after the vibration with 1-, 2- and 3- positions. The IPT-HD power bolt connector with an ever-increasing demand for low-contact resistance and flexible assembly options for a wide range of diverse applications.

Low-contact resistance shielding

IP67, IP68 and IP6K9K sealing rated

Quick, easy machining of mounting holes

ISO Compliant/LV216

MCU, E-axle, and E-motor applications

The IPT-HD power bolt series comes in 50 mm2 and 70 mm2 conductor cross-sections, with a 95 mm2 option available soon. In addition to the traditional integral wiring harness assembly and an easy machining process for mounting holes, the IPT-HD power bolt connector series provides a separate, single wiring harness for increased assembly flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy