RS Better World

Amphenol Industrial, HVSL Type EV EV Connector

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 pack of 150 units)*

$185.70

(exc. GST)

$204.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
150 - 150$1.238$185.70-
300 - 450$1.207$181.052%
600 +$1.189$178.353%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-1952
Mfr. Part No.:
C310003622
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

HVSL

Connector Type

Type EV

Wire Size

4mm², 6mm²

Application

Electric Vehicle Connector

Operating Voltage

800V

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Orientation

Straight

Standards/Approvals

IP6k9k, IP67, IP2XB

Height

5.8mm

Width

28.8mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Colour

Orange

IP Rating

IP67, IP6K9K, IP2XB

Mount Type

Panel

For Use With

High Power Connector System

Housing Material

Polyamide

Contact Material

Copper Alloy

COO (Country of Origin):
CN
The Amphenol Industrial, HVSL series, male electric vehicle connector has straight orientation, 5.8mm height & 28.8mm width.

4-6 mm² wire Size

RS Better World
  • RS Stock No. 1741972
  • Mfr. Part No. HVSL800082A150
Each
$202.69
RS Better World
1 Pack of 10
$3,267.98
RS Better World
  • RS Stock No. 1741983
  • Mfr. Part No. HVSLS600082A125
Each
$149.32
RS Better World
  • RS Stock No. 1741975
  • Mfr. Part No. HVSL800062A135
Each
$64.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy