RS Better World

Amphenol Industrial, HVSL800 Type EV EV Connector Female, 180A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$4,385.05

(exc. GST)

$4,823.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50$87.701$4,385.05
100 - 150$85.509$4,275.45
200 +$84.194$4,209.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-1942
Mfr. Part No.:
HVSL800082A135
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

HVSL800

Connector Type

Type EV

Current

180A

Number of Rows

1

Number of Contacts

2

Wire Size

35mm²

Application

Electric Vehicle Connector

Operating Voltage

1kV

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Connector Gender

Female

Maximum Operating Temperature

125°C

Contact Gender

Male

Orientation

Right Angle

Standards/Approvals

EN 60664-1

Width

80.9mm

Depth

59.7mm

Key Type

Type A

Height

94.6mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Colour

Orange

Mount Type

Cable

IP Rating

IP69K, IP67

Housing Material

Thermoplastic

Contact Plating

Silver

For Use With

High Power Connector System

Contact Material

Copper Alloy

Pin Diameter

8mm

COO (Country of Origin):
CN
HVSL Series is designed for various xEV applications, including power and signal interconnect solutions. Different versions are available, from 1 position to 3 positions and a rated current from 23A to 250A.

Integrated internal HVIL

Current rating up to 180A

No tool required to unmate

Touch-proof

Multiple coding positions

CPA available

Excel Mate S is a 2-pin connector with a current carrying capacity from 150 to 180A and 35 to 50 mm2 crimping cable. Specially designed for battery, inverters, junction boxes, power distribution boxes and others xEV devices' equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy