Amphenol Industrial, PowerMate Cable Connector Male, 520A

N

This image is representative of the product range

Subtotal (1 unit)*

$613.42

(exc. GST)

$674.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$613.42

*price indicative

RS Stock No.:
748-053
Mfr. Part No.:
C215 2CK11 095 01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector

Series

PowerMate

Connector Type

Cable

Current

520A

Number of Rows

2

Number of Contacts

2

Wire Size

95mm²

Operating Voltage

1500V

Application

EV Connector

Connector Gender

Male

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Orientation

Right Angle

Maximum Operating Temperature

125°C

Contact Gender

Female

Width

92mm

Standards/Approvals

UL 94

Height

139.5mm

Colour

Orange

IP Rating

IP67, IP6K9K

Mount Type

Cable

For Use With

HVIL

Housing Material

Nickel Plated, Zinc Die Cast

COO (Country of Origin):
CZ
The Amphenol Industrial connector offers reliable performance for high-voltage applications, ensuring robust connections across various industries. With its Advanced design, it facilitates seamless integration in demanding environments, enhancing operational efficiency and safety.

Rated for 95mm² cable diameter and a current rating of 520A

Operates effectively at temperatures ranging from -40°C to +125°C

Features a lever locking system with CPA for secure connections

Achieves an IP67 rating, ensuring protected against dust and water ingress

Built with corrosion-resistant materials for extended durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy