RS Better World

Amphenol Industrial, PowerMate Cable Connector Male, 520A

This image is representative of the product range

Subtotal (1 unit)*

$314.08

(exc. GST)

$345.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$314.08

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
748-045
Mfr. Part No.:
C215 1BK11 070 01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector

Series

PowerMate

Current

520A

Connector Type

Cable

Number of Rows

1

Number of Contacts

1

Wire Size

70mm²

Application

EV Connector

Operating Voltage

1.5kV

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Connector Gender

Male

Maximum Operating Temperature

125°C

Contact Gender

Female

Orientation

Right Angle

Width

52mm

Standards/Approvals

UL 94

Height

139.5mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Mount Type

Cable

IP Rating

IP67, IP6K9K

Colour

Orange

Housing Material

Nickel Plated, Zinc

For Use With

HVIL

COO (Country of Origin):
CZ
The Amphenol Industrial cable connector offers a reliable connection for high-voltage applications. Engineered for outdoor usability, it ensures robust performance even in challenging environments.

Rated voltage of 1500 VDC for standard applications

Mechanical operation endurance with over 50 mating cycles

Operating temperature range from -40°C to +125°C

IP67 rating provides protection against dust and water ingress

Dielectric material is thermoplastic, enhancing durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy