Amphenol Industrial, PowerMate Receptacle Receptacle Female, 520A
- RS Stock No.:
- 748-015
- Mfr. Part No.:
- C215 2AG21 000 01
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 unit)*
$310.37
(exc. GST)
$341.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 20 unit(s) shipping from 03 August 2026
Units | Per unit |
|---|---|
| 1 + | $310.37 |
*price indicative
- RS Stock No.:
- 748-015
- Mfr. Part No.:
- C215 2AG21 000 01
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Receptacle | |
| Series | PowerMate | |
| Connector Type | Receptacle | |
| Current | 520A | |
| Number of Rows | 2 | |
| Number of Contacts | 2 | |
| Wire Size | 0.25mm² | |
| Operating Voltage | 1500V | |
| Application | EV Connector | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Depth | 87mm | |
| Standards/Approvals | UL 94 | |
| Width | 47mm | |
| Height | 78.5mm | |
| IP Rating | IP67, IP6K9K | |
| Mount Type | Panel | |
| Colour | Orange | |
| Housing Material | Nickel Plated, Zinc Die Cast | |
| For Use With | HVIL | |
| Pin Diameter | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Receptacle | ||
Series PowerMate | ||
Connector Type Receptacle | ||
Current 520A | ||
Number of Rows 2 | ||
Number of Contacts 2 | ||
Wire Size 0.25mm² | ||
Operating Voltage 1500V | ||
Application EV Connector | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Depth 87mm | ||
Standards/Approvals UL 94 | ||
Width 47mm | ||
Height 78.5mm | ||
IP Rating IP67, IP6K9K | ||
Mount Type Panel | ||
Colour Orange | ||
Housing Material Nickel Plated, Zinc Die Cast | ||
For Use With HVIL | ||
Pin Diameter 4.5mm | ||
- COO (Country of Origin):
- CZ
Related links
- Amphenol Industrial 520A
- Amphenol Industrial 520A
- Amphenol Industrial ATT 16 Crimp Tool for Heavy equipment
- Amphenol Industrial, AIPXE Automotive Connector Black Through Hole 24 Way Crimp Termination
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 5 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 3 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 2 mm min. IP66, IP68
- Amphenol Industrial AIO Series Grey Polyamide Cable Gland 5 mm min. IP66, IP68
