Phoenix Contact, CHARX GBH4I GB/T EV Connector Female, 2 m Cable, 125A
- RS Stock No.:
- 517-670
- Mfr. Part No.:
- 1271834
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$889.71
(exc. GST)
$978.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 January 2027
Units | Per unit |
|---|---|
| 1 + | $889.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 517-670
- Mfr. Part No.:
- 1271834
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Connector | |
| Series | CHARX GBH4I | |
| Connector Type | GB/T | |
| Current | 125A | |
| Number of Contacts | 9 | |
| Operating Voltage | 1kV | |
| Application | Electric Vehicle | |
| Termination Type | Crimp | |
| Connector Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | DIN EN 60751, GB/T 20234.3-2015 | |
| Depth | 72mm | |
| Height | 72mm | |
| Width | 72mm | |
| Better World Product | Yes | |
| Cable Length | 2m | |
| Mount Type | Front | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Black | |
| IP Rating | IP55, IP67 | |
| Housing Material | Plastic | |
| Contact Material | Silver | |
| For Use With | Electric Vehicles | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Connector | ||
Series CHARX GBH4I | ||
Connector Type GB/T | ||
Current 125A | ||
Number of Contacts 9 | ||
Operating Voltage 1kV | ||
Application Electric Vehicle | ||
Termination Type Crimp | ||
Connector Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals DIN EN 60751, GB/T 20234.3-2015 | ||
Depth 72mm | ||
Height 72mm | ||
Width 72mm | ||
Better World Product Yes | ||
Cable Length 2m | ||
Mount Type Front | ||
Better World Claim Renewable Energy Solution | ||
Colour Black | ||
IP Rating IP55, IP67 | ||
Housing Material Plastic | ||
Contact Material Silver | ||
For Use With Electric Vehicles | ||
- COO (Country of Origin):
- PL