RS Better World

Amphenol Communications Solutions 70A EV Charging Cable 200 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 72 units)*

$2,159.78

(exc. GST)

$2,375.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
72 - 72$29.997$2,159.78
144 +$28.935$2,083.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
274-2140
Mfr. Part No.:
AU10169535-J24CBLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

EV Charging Cable

Cable Length

200mm

Current Rating

70A

Terminated/Unterminated

Terminated

Voltage

120V dc

IP Rating

IP67

Sheath Colour

Black

Minimum Operating Temperature

-20°C

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Number of Cores

4

Conductor Material

Copper

COO (Country of Origin):
IN
The Amphenol FCI portable socket connector. DuraEV is a standard connector solution offered with 2 power and 4/6 signal pins which employs a patented contact system that is capable of carrying a continuous current 70A with 10,000 mating cycles. It come with an IP cap for the socket side and an optional IP cap for the plug side to prevent the ingression of foreign materials.

Highly durable

High amperage application

Various range of applications

Ensures application safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy