RS Better World
Phoenix Contact 200A EV Charging Cable 200 kW 7.62 m
- RS Stock No.:
- 493-204
- Mfr. Part No.:
- 1101121
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$3,716.83
(exc. GST)
$4,088.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,716.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 493-204
- Mfr. Part No.:
- 1101121
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7.62m | |
| Current Rating | 200A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 35.3mm | |
| Better World Product | Yes | |
| Power Rating | 200kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7.62m | ||
Current Rating 200A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 35.3mm | ||
Better World Product Yes | ||
Power Rating 200kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is engineered for fast and efficient charging of electric vehicles, enabling the integration of advanced charging technology into your electric vehicle supply equipment (EVSE). With a robust design based on the CHARX connect standard and CCS type 1 protocols, this cable supports up to 500 A in Boost mode and 200 A in permanent operation. The cable's impressive length of 25 feet ensures flexibility during use, while the included charging connector holder and integrated temperature sensors enhance usability and safety. Ideal for installation at charging stations, this cable is designed to meet the highest standards of performance and reliability for modern e mobility applications.
Constructed with high grade materials which ensuring durability and long lasting performance
Meets rigorous international safety standards providing peace of mind for end users
Temperature monitoring features enhance operational safety by mitigating overheating risks
Lightweight design eases handling and installation making it suitable for various charging environments
Custom branding options available promoting consistent branding for your charging stations
Related links
- Phoenix Contact 200A EV Charging Cable 200 kW 4.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 3.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 6 m
- Phoenix Contact 200A EV Charging Cable 200 kW 10 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7 m
