Amphenol Industrial 250A 5 m
- RS Stock No.:
- 174-1914
- Distrelec Article No.:
- 303-96-305
- Mfr. Part No.:
- CA HVCO 70 T 050
- Brand:
- Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-1914
- Distrelec Article No.:
- 303-96-305
- Mfr. Part No.:
- CA HVCO 70 T 050
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Cable Length | 5m | |
| Current Rating | 250A | |
| Terminated/Unterminated | Terminated | |
| IP Rating | IP44 | |
| Sheath Colour | Grey | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Cable Length 5m | ||
Current Rating 250A | ||
Terminated/Unterminated Terminated | ||
IP Rating IP44 | ||
Sheath Colour Grey | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
The Amphenol HVCO series, 4 pole, two rows, black electric vehicle connector socket for use with vehicle coupler plug has a current rating of 250A and rated operating voltage of1000V.
Right angle orientation
Comes with IP44 rating
Cable mount style
8mm pin diameter
Nylon housing material
5m cable length
+50°C maximum operating temperature & -30°C minimum temperature
Related links
- Amphenol Industrial 200A EV Charging Cable 5 m
- Amphenol Industrial 50 mm Cable, 250A
- Amphenol Industrial 70 mm Cable, 250A
- Amphenol Industrial 70 mm Cable, 250A
- Amphenol Industrial 70 mm Cable, 250A
- Schneider Electric Cable Trunking 5 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking 5 m, Canalis Series
- Amphenol Industrial 250A
