RS Better World
MENNEKES Stecker 10A EV Charging Cable 7.16 m
- RS Stock No.:
- 762-757
- Mfr. Part No.:
- 35204100067
- Brand:
- MENNEKES Stecker
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 762-757
- Mfr. Part No.:
- 35204100067
- Brand:
- MENNEKES Stecker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES Stecker | |
| Product Type | EV Charging Cable | |
| Cable Length | 7.16m | |
| Current Rating | 10A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V | |
| Cross Sectional Area | 2.5 mm² | |
| IP Rating | IP69K | |
| Sheath Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Conductor Material | Silver Plated | |
| Insulation Material | Polyamide 6 | |
| Select all | ||
|---|---|---|
Brand MENNEKES Stecker | ||
Product Type EV Charging Cable | ||
Cable Length 7.16m | ||
Current Rating 10A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V | ||
Cross Sectional Area 2.5 mm² | ||
IP Rating IP69K | ||
Sheath Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Conductor Material Silver Plated | ||
Insulation Material Polyamide 6 | ||
- COO (Country of Origin):
- DE
The MENNEKES Stecker Charging Cable Mode 2 Type 2 10A 8m is designed for safe and efficient charging of electric vehicles. It features a Type 2 female plug on the vehicle side and a SCHUKO male plug on the infrastructure side, ensuring compatibility with common standards.
Rated voltage AC 250V
Nominal frequency 50Hz
Cable length 8m
Related links
- MENNEKES Stecker 10A EV Charging Cable 5960 mm
- MENNEKES Stecker 16A EV Charging Cable 7160 mm
- MENNEKES Stecker 6A EV Charging Cable 5960 mm
- MENNEKES Stecker 8A EV Charging Cable 5960 mm
- EV Charging Cable
- HARTING EV Charging Cable
- Phoenix Contact EV Charging Cable
- Phoenix Contact 32A EV Charging Cable 5 kW 15 m
