RS Better World

MENNEKES Stecker 10A EV Charging Cable 5.96 m

Subtotal (1 unit)*

$574.82

(exc. GST)

$632.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$574.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
762-756
Mfr. Part No.:
35201100065
Brand:
MENNEKES Stecker
Find similar products by selecting one or more attributes.
Select all

Brand

MENNEKES Stecker

Product Type

EV Charging Cable

Cable Length

5.96m

Current Rating

10A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

250V

Cross Sectional Area

2.5 mm²

IP Rating

IP67, IP69K

Sheath Colour

Blue

Minimum Operating Temperature

-40°C

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Conductor Material

Silver Plated

Insulation Material

Polyamide 6

COO (Country of Origin):
DE
The MENNEKES Stecker Charging Cable Mode 2 Type 2 10A 8m is designed for safe and efficient charging of electric vehicles. It features a Type 2 female plug on the vehicle side and a SCHUKO male plug on the infrastructure side, ensuring compatibility with common standards.

Rated voltage AC 250V

Nominal frequency 50Hz

Cable length 8m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy