Phoenix Contact 40 A EV Charging Cable 40 kW 6 m
- RS Stock No.:
- 521-192
- Mfr. Part No.:
- 1236824
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$454.24
(exc. GST)
$499.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $454.24 |
*price indicative
- RS Stock No.:
- 521-192
- Mfr. Part No.:
- 1236824
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 6m | |
| Current Rating | 40 A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100 V | |
| Cross Sectional Area | 6.0 to 2 mm² | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Outside Diameter | 14.9 mm | |
| Number of Cores | 3 | |
| Insulation Material | Thermoplastic Elastomer | |
| Power Rating | 40kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 6m | ||
Current Rating 40 A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100 V | ||
Cross Sectional Area 6.0 to 2 mm² | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Outside Diameter 14.9 mm | ||
Number of Cores 3 | ||
Insulation Material Thermoplastic Elastomer | ||
Power Rating 40kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable designed specifically for electric vehicles. This innovative product ensures rapid charging through its robust design and advanced technology, catering to the growing needs of e mobility. With capabilities supporting Combined Charging System (CCS) type 2 inlets, this essential component delivers a charging power of up to 40 kW, enabling quick turnaround times for electric vehicles. Built using premium materials, this cable assures durability and safety in operation, making it the ideal solution for both public charging stations and private installations. The integration of temperature sensors further enhances its safety profile, allowing for reliable monitoring during charging cycles.
Designed for fast charging of electric vehicles with direct current
Incorporates advanced temperature monitoring technology for enhanced safety
Developed in line with leading automotive standards which ensuring high reliability
Equipped with an open cable end and vehicle charging connector for flexible usage
Compatible with CCS type 2 charging standards for extensive application
Suitable for installation at various charging station setups
Related links
- Phoenix Contact 40 A Mode 4 EV Charging Cable 6m
- Phoenix Contact 40 A Mode 4 EV Charging Cable 6m
- Phoenix Contact 500 A Mode 4 EV Charging Cable 6m
- Phoenix Contact 200 A Mode 4 EV Charging Cable 6m
- Phoenix Contact 80 A Mode 4 EV Charging Cable 6m
- Phoenix Contact 375 A Mode 4 EV Charging Cable 6m
- Phoenix Contact 250 A Mode 4 EV Charging Cable 6m
- Phoenix Contact 150 A Mode 4 EV Charging Cable 6m
