Better World
Phoenix Contact 2A EV Charging Cable 22 kW 1 m
- RS Stock No.:
- 497-818
- Mfr. Part No.:
- 1335117
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$46.54
(exc. GST)
$51.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $46.54 |
| 10 + | $45.24 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 497-818
- Mfr. Part No.:
- 1335117
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 1m | |
| Current Rating | 2A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 6 mm² | |
| Minimum Operating Temperature | 30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 22kW | |
| Number of Cores | 7 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 1m | ||
Current Rating 2A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 6 mm² | ||
Minimum Operating Temperature 30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 22kW | ||
Number of Cores 7 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable set is designed for infrastructure charging sockets with cables featuring slip-on sleeves on one end for easy connection. It enables charging of electric vehicles with alternating current AC and is suitable for installation in charging stations for electro mobility EVSE.
Protected against overheating with precise temperature measurement
Flexible mounting and easy maintenance with plug-in cables
Available with your logo on request - for consistent branding of your charging station
Waterproof and dirt proof due to fully molded contacts
Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001
Uniform, space-saving installation space
Related links
- Weidmüller 32 A EV Charging Cable 22 kW 7.5 m
- HARTING 32 A EV Charging Cable 22 kW 5 m
- HARTING 32 A EV Charging Cable 22 kW 7.5 m
- HARTING 20 A EV Charging Cable 22 kW 5 m
- Phoenix Contact 2 A EV Charging Cable 1.5 m
- Phoenix Contact 250 A EV Charging Cable 250 kW 2 m
- Phoenix Contact 200 A EV Charging Cable 500 kW 2 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 10 m
