RS Better World
Phoenix Contact 40A EV Charging Cable 40 kW 5 m
- RS Stock No.:
- 497-308
- Mfr. Part No.:
- 1105880
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$615.08
(exc. GST)
$676.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $615.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-308
- Mfr. Part No.:
- 1105880
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 40A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| Cross Sectional Area | 10AWG | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 19.8mm | |
| Power Rating | 40kW | |
| Number of Cores | 9 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 40A | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
Cross Sectional Area 10AWG | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 19.8mm | ||
Power Rating 40kW | ||
Number of Cores 9 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is expertly engineered for the fast charging of electric vehicles, ensuring efficiency and reliability during operation. Designed with the end user in mind, it features a durable, five metre length and is compatible with CCS type 1 vehicle charging inlets. The charging cable not only offers a robust construction incorporating temperature sensors for enhanced safety but also features an ergonomic design that simplifies handling at charging stations.
Designed for both permanent installations and mobile usage
Incorporates integrated temperature sensors to monitor charging conditions
Manufactured in accordance with automotive standards ensuring superior quality
Supports a comprehensive range of electric vehicles enhancing charging options
Meets international safety standards for peace of mind during operation
Related links
- Phoenix Contact 40A EV Charging Cable 40 kW 5 m
- Phoenix Contact 40A EV Charging Cable 40 kW 4 m
- Phoenix Contact 40A EV Charging Cable 40 kW 6 m
- TE Connectivity 40A EV Charging Cable 3 m
- HARTING 32A EV Charging Cable 22 kW 5 m
- Phoenix Contact 16A EV Charging Cable 12.2 kW 5 m
- Phoenix Contact 32A EV Charging Cable 5 kW 5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 5 m
