Better World

Phoenix Contact 500A EV Charging Cable 500 kW 5 m

Subtotal (1 unit)*

$7,706.14

(exc. GST)

$8,476.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,706.14

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
497-279
Mfr. Part No.:
1085637
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

5m

Current Rating

500A

Terminated/Unterminated

Terminated

Voltage

1000V

Cross Sectional Area

25 mm²

IP Rating

IP54

Sheath Colour

Black

Minimum Operating Temperature

30°C

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Outside Diameter

35.70mm

Power Rating

500kW

Number of Cores

5

COO (Country of Origin):
DE
The Phoenix Contact DC charging cable is engineered for rapid electric vehicle charging, specifically designed for e mobility applications. With its high performance characteristics, this HPC DC charging cable supports up to 700 A in Boost mode, ensuring optimal performance for various charging needs. Its robust construction features a cooled vehicle charging connector and an advanced cooling system, which enhances operational efficiency and lifespan. The cable, measuring 5 meters, is compactly designed yet durable, making it suitable for both commercial and residential installations. Furthermore, compliance with IEC standards guarantees reliability and safety, while the ability to personalise it with your logo promotes your brand identity.

Designed for fast charging of electric vehicles

Allows for a seamless and energy efficient connection

Ergonomically crafted for easy handling and use

Exceeds industry standards for durability and performance

Compatible with Combined Charging System (CCS) type 2 connectors

Optimised for both indoor and outdoor installations

Related links