RS Better World

Phoenix Contact 20A EV Charging Cable 700 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.48

(exc. GST)

$21.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$19.48
10 +$18.94

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
493-255
Mfr. Part No.:
1164361
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

700mm

Current Rating

20A

Number of Phases

3

Terminated/Unterminated

Terminated

Better World Product

Yes

Better World Claim

Renewable Energy Solution

COO (Country of Origin):
DE
The Phoenix Contact Cable Set for infrastructure charging socket is engineered to provide robust solutions for electric vehicle charging. Designed specifically for second generation charging sockets, it ensures seamless compatibility, allowing for efficient power transfer. The CHARX connect modular product family guarantees a flexible approach to charging infrastructure, catering to the burgeoning demand for electric mobility. With a focus on innovation and safety, this cable set not only promises reliable performance but also adheres to the highest industry standards, including IEC 62196-2.

Offers plug in mounting for simplified installation

Provides waterproof and dirt proof protection with fully moulded contacts

Incorporates precise temperature measurement to prevent overheating

Compact design that optimises installation space

Ensures compliance with international safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy