RS Better World

Phoenix Contact 32A EV Charging Cable 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.48

(exc. GST)

$17.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$15.48
10 +$15.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
493-254
Mfr. Part No.:
1164343
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

300mm

Current Rating

32A

Number of Phases

1

Terminated/Unterminated

Terminated

Better World Claim

Renewable Energy Solution

Better World Product

Yes

COO (Country of Origin):
DE
The Phoenix Contact Cable Set for infrastructure charging socket is designed to provide seamless connectivity for electric vehicle charging stations. Tailored for second generation infrastructure charging sockets, this product ensures efficient charging through its innovative design. Constructed with a slip on sleeve, it benefits from a compact structure that facilitates easy installation and maintenance. With the ability to handle high charging currents, this cable set is perfect for both commercial and residential charging needs, while its durability assures long service life under various environmental conditions.

Protection against adverse weather conditions enhances longevity

Custom branding options are available for unique marketing needs

Compact design allows for efficient use of space in installations

Excellent compatibility with a variety of charging stations

User friendly plug in connection simplifies usage

Compliant with stringent automotive standards for additional peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy