Better World
Phoenix Contact 500A EV Charging Cable 500 kW 5 m
- RS Stock No.:
- 493-179
- Mfr. Part No.:
- 1085641
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 493-179
- Mfr. Part No.:
- 1085641
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 500A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| Cross Sectional Area | 25 to 2 mm² | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Better World Product | Yes | |
| Outside Diameter | 35.7mm | |
| Better World Claim | Renewable Energy Solution | |
| Number of Cores | 5 | |
| Power Rating | 500kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 500A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
Cross Sectional Area 25 to 2 mm² | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Better World Product Yes | ||
Outside Diameter 35.7mm | ||
Better World Claim Renewable Energy Solution | ||
Number of Cores 5 | ||
Power Rating 500kW | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Advanced DC charging cable is engineered for efficient and rapid charging of electric vehicles. Designed to meet the rigorous demands of e mobility, it utilises high power charging technology to deliver up to 700 A in boost mode and maintain excellent performance with cooling systems integrated directly into the vehicle connector and cable. Constructed for durability and versatility, this product is suitable for installation at charging stations, ensuring maximum reliability for electric vehicle end users. With specifications that adhere to stringent international standards, the charging cable is tailored to provide seamless compatibility with CCS type 1 vehicle inlets, making it a cornerstone for sustainable transportation solutions.
Combines a cooling system for optimal performance during rapid charging
Includes a replaceable mating face frame to simplify servicing
Complies with recognised international charging standards for universal compatibility
Operates effectively in various environmental conditions for versatile applications
Packaged for individual sales catering to diverse customer needs
Related links
- Phoenix Contact 500 A EV Charging Cable 500 kW 5 m
- Phoenix Contact 500 A EV Charging Cable 500 kW 3.5 m
- Phoenix Contact 500 A EV Charging Cable 500 kW 6 m
- Phoenix Contact 500 A EV Charging Cable 500 kW 3 m
- Phoenix Contact 500 A EV Charging Cable 500 kW 4 m
- Phoenix Contact 200 A EV Charging Cable 500 kW 2 m
- Phoenix Contact 375 A EV Charging Cable 500 kW 6 m
- Phoenix Contact 500 A EV Charging Cable 5 m
