RS Better World
Phoenix Contact 20A EV Charging Cable 5 kW 5 m
- RS Stock No.:
- 488-339
- Mfr. Part No.:
- 1285683
- Brand:
- Phoenix Contact
Subtotal (1 pack of 192 units)*
$25,272.01
(exc. GST)
$27,799.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $25,272.01 | $131.625 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 488-339
- Mfr. Part No.:
- 1285683
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 20A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V | |
| Cross Sectional Area | 1.5 mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 9.6mm | |
| Power Rating | 5kW | |
| Number of Cores | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 20A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V | ||
Cross Sectional Area 1.5 mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 9.6mm | ||
Power Rating 5kW | ||
Number of Cores 3 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is designed to facilitate efficient charging of electric vehicles seamlessly. With its Type 2 vehicle charging connector, this innovative product provides a reliable solution for electric vehicle charging stations, ensuring compatibility with diverse infrastructure. Its durable design features a protective cap and an ergonomic structure for convenient handling, making it user friendly and practical for usage in various environments. Tailored for performance, the cable boasts impressive electrical properties and is crafted from high quality materials to withstand typical operational conditions, ensuring longevity and reliability.
Water tight construction to prevent ingress and enhance safety
Compatible with a broad range of charging stations to support e mobility
Incorporates cutting edge technology for efficient energy transfer
Manufactured in accordance with rigorous automotive and quality standards
Lightweight design makes transport and installation straightforward
Offers customer customisation for consistent product branding
Related links
- Phoenix Contact 20A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- HARTING 20A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20A EV Charging Cable 5 kW 7 m
- Phoenix Contact 20A EV Charging Cable 5 kW 4 m
- Phoenix Contact 20A EV Charging Cable 5 kW 6 m
- Phoenix Contact 20A EV Charging Cable 5 kW 10 m
- Phoenix Contact 20A EV Charging Cable 5 kW 8 mm
