Phoenix Contact 20A EV Charging Cable 5 kW 5 m
- RS Stock No.:
- 133-735
- Mfr. Part No.:
- 1627354
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$289.23
(exc. GST)
$318.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $289.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 133-735
- Mfr. Part No.:
- 1627354
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 20A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V | |
| IP Rating | IP54, IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 10.2mm | |
| Power Rating | 5kW | |
| Insulation Material | Thermoplastic Elastomer | |
| Armoured | Yes | |
| Conductor Material | Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 20A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V | ||
IP Rating IP54, IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 10.2mm | ||
Power Rating 5kW | ||
Insulation Material Thermoplastic Elastomer | ||
Armoured Yes | ||
Conductor Material Silver | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact 20A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- HARTING 20A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20A EV Charging Cable 5 kW 7 m
- Phoenix Contact 20A EV Charging Cable 5 kW 4 m
- Phoenix Contact 20A EV Charging Cable 5 kW 8 mm
- Phoenix Contact 20A EV Charging Cable 5 kW 6 m
- Phoenix Contact 20A EV Charging Cable 5 kW 10 m
