Better World
Phoenix Contact 32 A EV Charging Cable 8 kW 6.5 m
- RS Stock No.:
- 133-720
- Mfr. Part No.:
- 1628420
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$464.57
(exc. GST)
$511.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.57 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 133-720
- Mfr. Part No.:
- 1628420
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 6.5m | |
| Current Rating | 32 A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250 V | |
| IP Rating | IP54, IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Product | Yes | |
| Outside Diameter | 17 mm | |
| Better World Claim | Renewable Energy Solution | |
| Conductor Material | Silver | |
| Insulation Material | Thermoplastic Elastomer | |
| Armoured | Yes | |
| Power Rating | 8kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 6.5m | ||
Current Rating 32 A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250 V | ||
IP Rating IP54, IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Product Yes | ||
Outside Diameter 17 mm | ||
Better World Claim Renewable Energy Solution | ||
Conductor Material Silver | ||
Insulation Material Thermoplastic Elastomer | ||
Armoured Yes | ||
Power Rating 8kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is designed for charging electric vehicles with alternating current via type 1 vehicle charging inlets. It features a protective cap and a locking option for padlock. With a charging power of 8 kW and a charging current of 32 A, this charging cable provides efficient and reliable charging for EVs. The cable length is 6.5 m, and it is available in a sleek black color. It is developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001, ensuring superior quality and performance.
Convenient handling with an ergonomic design
Longitudinal water tightness prevents water ingress
Tested in accordance with automotive standards for reliability
Laser marked mating face for easy and accurate connection
Durable construction with High quality materials
Suitable for charging stations for E mobility
Related links
- Phoenix Contact 32 A EV Charging Cable 8 kW 6.5 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 6.5 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 7.62 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 7 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 6 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 8 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 4 m
