Texas Instruments, 48-Pin LQFP, Ethernet Transceiver, 3.3 V 100 Mbps RMII 3.3V DP83848CVVX/NOPB, Full Duplex/Half Duplex
- RS Stock No.:
- 226-4758
- Mfr. Part No.:
- DP83848CVVX/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.78
(exc. GST)
$16.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,736 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $7.39 | $14.78 | - |
| 50 - 98 | $7.165 | $14.33 | 3% |
| 100 - 248 | $6.945 | $13.89 | 6% |
| 250 - 498 | $6.735 | $13.47 | 8% |
| 500 + | $6.54 | $13.08 | 11% |
*price indicative
- RS Stock No.:
- 226-4758
- Mfr. Part No.:
- DP83848CVVX/NOPB
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Ethernet Transceiver | |
| Sub Type | Transceiver | |
| Communication Mode | Full Duplex/Half Duplex | |
| Loopback Mode | Internal | |
| Interface Type | RMII | |
| Number of Ports | 1 | |
| Standard Supported | IEEE 802.3 | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Supply Voltage | 3.3V | |
| Length | 7.1mm | |
| Height | 1.6mm | |
| Width | 7.1mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 100Mbps | ||
Product Type Ethernet Transceiver | ||
Sub Type Transceiver | ||
Communication Mode Full Duplex/Half Duplex | ||
Loopback Mode Internal | ||
Interface Type RMII | ||
Number of Ports 1 | ||
Standard Supported IEEE 802.3 | ||
Mount Type Surface | ||
Package Type LQFP | ||
Pin Count 48 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Supply Voltage 3.3V | ||
Length 7.1mm | ||
Height 1.6mm | ||
Width 7.1mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- RS Stock No. 2264758P
- Mfr. Part No. DP83848CVVX/NOPB
- RS Stock No. 2264757
- Mfr. Part No. DP83848CVVX/NOPB
- RS Stock No. 6515766
- Mfr. Part No. DP83848IVV/NOPB
- RS Stock No. 2088496
- Mfr. Part No. DP83640TVV/NOPB
Related links
- Texas Instruments DP83848CVVX/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83848IVV/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83848CVV/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83640TVV/NOPB 3.3 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments DP83848IVVX/NOPB 4.2 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Texas Instruments 4.2 V 100 Mbps RMII, 48-Pin 3.3V LQFP
- Microchip KSZ8081MLXIA 3.3 V 100 Mbps RMII v1.2, 48-Pin 3.3V LQFP
- Microchip KSZ8721BL-TR 3.3 V 100 Mbps RMII 48-Pin 3.3V LQFP










