WIZnet Inc, 12-Pin, Ethernet Transceiver, 3.3 V 230 kbps RS485, Ethernet, RS422 3.3V WIZ108SR, Full Duplex, Half Duplex

This image is representative of the product range

Get a bulk buy discount

Add 72 more to save $104.26

View bulk pricing options

Subtotal (1 box of 36 units)*

$2,086.74

(exc. GST)

$2,295.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
36 - 36$57.965$2,086.74-
72 - 108$56.517$2,034.61$104.26
144 +$55.648$2,003.33$333.65

*price indicative

RS Stock No.:
177-5523
Mfr. Part No.:
WIZ108SR
Brand:
WIZnet Inc
Find similar products by selecting one or more attributes.
Select all

Brand

WIZnet Inc

Maximum Data Rate

230kbps

Product Type

Ethernet Transceiver

Sub Type

Transceiver

Communication Mode

Full Duplex, Half Duplex

Number of Transceivers

2

Standard Supported

RoHS, RFC2217

Interface Type

RS485, Ethernet, RS422

Mount Type

Screw

Maximum Supply Voltage

3.3V

Pin Count

12

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

48mm

Height

18mm

Minimum Supply Voltage

3.3V

Standards/Approvals

RoHS

Width

3mm

Automotive Standard

No

Supply Current

250mA

COO (Country of Origin):
KR

WIZ108SR RS422/RS485-to-Ethernet Module


Compact Sized RS-422 / RS-485 to Ethernet

Quick and Simple Internet Connection to Serial Devices

Supporting Firmware Customization according to Customer’s Requirement

Guarantee Stable and Reliable Data Communication by using W7100 One Chip Solution

Provide User-Friendly Configuration Tool Program

Support User Password for Security

Support Serial Command for Serial Configuration

10/100Mbps Ethernet & up to 230Kbps RS-422 / RS-485 Interface

Support IP Configuration - Static, DHCP

Support DNS (Domain Name System)

Compact design dimensions 48 x 30 x 18 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy