Microchip KSZ8061MNXI, Ethernet Transceiver, 10Mbps, 3.3 V, 32-Pin QFN
- RS Stock No.:
- 122-4831
- Mfr. Part No.:
- KSZ8061MNXI
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-4831
- Mfr. Part No.:
- KSZ8061MNXI
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| IC Type | Transceiver IC | |
| Number of Transceivers | 1 | |
| Data Rate | 10 Mbps, 100Mbps | |
| Standard Supported | IEEE 802.3az | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Dimensions | 5 x 5 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
IC Type Transceiver IC | ||
Number of Transceivers 1 | ||
Data Rate 10 Mbps, 100Mbps | ||
Standard Supported IEEE 802.3az | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 32 | ||
Typical Operating Supply Voltage 3.3 V | ||
Dimensions 5 x 5 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
KSZ8061M 10/100 Ethernet Transceiver
The Microchip KSZ8061 is a 10Base-T/100Base-TX Ethernet Transceiver designed for applications using Unshielded Twisted Pair (UTP) cable. The features of the KSZ8061 make it ideal for automotive applications.
Featured is Quiet-WIRE®, technology that delivers programmable, integrated noise filtering to reduce emissions and enhance immunity. Quiet-WIRE® allows the KSZ8061 to operate in applications with stringent emission limits where previously more costly Shielded Cable was needed.
This KSZ8016M variant features a Media Independent Interface (MII) interface to connect with Ethernet MAC Processors and Switches.
Featured is Quiet-WIRE®, technology that delivers programmable, integrated noise filtering to reduce emissions and enhance immunity. Quiet-WIRE® allows the KSZ8061 to operate in applications with stringent emission limits where previously more costly Shielded Cable was needed.
This KSZ8016M variant features a Media Independent Interface (MII) interface to connect with Ethernet MAC Processors and Switches.
Features
Quiet-WIRE® Programmable EMI Filter
Exceeds AEC-Q100 and EMC requirements
MII interface with MDC/MDIO management interface for register configuration
On-chip Termination Resistors for differential pairs
LinkMD®+ Receive Signal Quality Indicator
Supports IEEE 802.3az Energy Efficient Ethernet
Ultra Deep Sleep standby mode
Loopback mode for diagnostics
Programmable interrupt output
Exceeds AEC-Q100 and EMC requirements
MII interface with MDC/MDIO management interface for register configuration
On-chip Termination Resistors for differential pairs
LinkMD®+ Receive Signal Quality Indicator
Supports IEEE 802.3az Energy Efficient Ethernet
Ultra Deep Sleep standby mode
Loopback mode for diagnostics
Programmable interrupt output
Ethernet Communications - Microchip
Related links
- Microchip KSZ8061RNBW 10Mbps 32-Pin QFN
- Microchip KSZ8061RNDW 10Mbps 32-Pin QFN
- Microchip LAN8670C2-E/LMX 10Mbps MII 3.3 V, 32-Pin VQFN
- Microchip KSZ9131RNXI 10Mbps 48-Pin QFN, VQFN (wettable)
- Microchip KSZ9131MNXI 10Mbps 64-Pin QFN
- Microchip LAN8720AI-CP 10Mbps 24-Pin QFN
- Microchip KSZ8061MNGW 10Mbps 48-Pin QFN
- Microchip LAN8710AI-EZK-ABC 100Mbps MII 3.3 V, 32-Pin QFN
