Microchip, 100-Pin VQFN, Ethernet Transceiver, 1.8 V 1000 Mbps 3.3V LAN8818-I/KDX
- RS Stock No.:
- 736-241
- Mfr. Part No.:
- LAN8818-I/KDX
- Brand:
- Microchip
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$27.95
(exc. GST)
$30.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 168 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.95 | - |
| 5 + | $27.38 | 2% |
*price indicative
- RS Stock No.:
- 736-241
- Mfr. Part No.:
- LAN8818-I/KDX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1000Mbps | |
| Product Type | Ethernet Transceiver | |
| Sub Type | Transceiver | |
| Number of Transceivers | 4 | |
| Number of Ports | 4 | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 100 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 1.8V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1000Mbps | ||
Product Type Ethernet Transceiver | ||
Sub Type Transceiver | ||
Number of Transceivers 4 | ||
Number of Ports 4 | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 100 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 1.8V | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Microchip 4-Port Gigabit Ethernet Transceiver delivers Advanced industrial connectivity with QSGMII and Q-USGMII support. This robust solution integrates Synchronous Ethernet and Time Sensitive Networking to ensure precise data synchronisation and high-speed reliability.
Synchronous Ethernet with recovered clock outputs
High precision PTP accuracy within 8 ns
Jumbo frame support up to 16 KB
- RS Stock No. 0736240
- Mfr. Part No. LAN8808-I/KDX
Each
$21.61
- RS Stock No. 0301089
- Mfr. Part No. LAN8872-I/PUA
Each
$9.47
- RS Stock No. 7257648
- Mfr. Part No. WIZ108SR
Each
$56.50
- RS Stock No. 9113322
- Mfr. Part No. KSZ8081RNBIA-TR
Each (In a Pack of 5)
$2.018
Related links
- Microchip LAN8808-I/KDX 1.8 V 1000 Mbps, 100-Pin 3.3V VQFN
- Microchip LAN8740AI-EN-TR 1.8 V 100 Mbps MII 32-Pin 3.3V VQFN
- Texas Instruments DP83822IRHBR 1.8 V 100 Mbps, 32-Pin 3.3V VQFN
- Texas Instruments DP83867ISRGZT 1.8 V 100 Mbps RMII, 48-Pin 3.3V VQFN
- Microchip LAN7431T-I/YXX 3.3 V 1000 Mbps, 72-Pin 3.3V VQFN
- Microchip LAN8650B1T-E/LMX 1.8 V 10 Mbps SPI, 32-Pin 3.3V VQFN-32
- Microchip LAN7431T/YXX 3.3 V 1000 Mbps, 72-Pin 3.3V VQFN
- Microchip LAN7430T/Y9X 3.3 V 1000 Mbps, 48-Pin 3.3V VQFN












