Microchip, 100-Pin VQFN, Ethernet Switch 2500 Mbps PCI PCI11010-I/ZVX, Ethernet
- RS Stock No.:
- 352-230
- Mfr. Part No.:
- PCI11010-I/ZVX
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.56
(exc. GST)
$50.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 168 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $45.56 |
| 10 + | $41.04 |
*price indicative
- RS Stock No.:
- 352-230
- Mfr. Part No.:
- PCI11010-I/ZVX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 2500Mbps | |
| Product Type | Ethernet Switch | |
| Communication Mode | Ethernet | |
| Interface Type | PCI | |
| Standard Supported | IEEE | |
| Package Type | VQFN | |
| Pin Count | 100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 2500Mbps | ||
Product Type Ethernet Switch | ||
Communication Mode Ethernet | ||
Interface Type PCI | ||
Standard Supported IEEE | ||
Package Type VQFN | ||
Pin Count 100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 5mA | ||
The Microchip single-chip PCIe switch with an integrated Ethernet MAC and programmable I/O. The integrated PCIe physical interfaces provide a 2-lane (2x8GT/s) upstream port and a 1-lane (1x8GT/s) downstream port. The device is targeted to address the need for higher bandwidth PCIe sub-systems within embedded applications. PCIe upstream can be delivered across a single or multiple lanes to accommodate best system architecture.
Multifunction GPIOs
Programmable pin multiplexer
SPI slave interface
SMBus slave interface
SMBus master interface
Related links
- Microchip PCI11010/ZVX 100-Pin DRQFN
- Microchip LAN9118-MT 3.3 V 100 Mbps PCI, 100-Pin 3.3V TQFP
- Microchip LAN7430-I/Y9X 3.3 V 1000 Mbps PCI, 48-Pin 3.3V VQFN
- Microchip LAN7431/YXX 3.3 V 1000 Mbps PCI, 72-Pin 3.3V VQFN
- Microchip LAN7431-V/YXX 3.3 V 1000 Mbps PCI, 72-Pin 3.3V VQFN
- Microchip LAN9420I-NU 3.3 V 100 Mbps PCI, 128-Pin 3.3V TQFP
- Microchip LAN8818-I/KDX 1.8 V 1000 Mbps, 100-Pin 3.3V VQFN
- Microchip LAN8808-I/KDX 1.8 V 1000 Mbps, 100-Pin 3.3V VQFN
