Phoenix Contact VS-PPC-F1-RJ45-MNNA-1C-FJJ Series RJ45 Unshielded Coupler, Cat5

Subtotal (1 unit)*

$71.73

(exc. GST)

$78.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.73

*price indicative

RS Stock No.:
883-0979
Mfr. Part No.:
1405332
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Coupler

Sub Type

Coupler

Interface Type

RJ45

LAN Category

Cat5

Shield Type

Unshielded

Length

1.5m

Diameter

32.5mm

Extension Length

68.9mm

Standards/Approvals

PROFINET Cabling and Interconnection Technology Guideline for PROFINET regulations, order no: 2.252, version 2.00

Width

38mm

Series

VS-PPC-F1-RJ45-MNNA-1C-FJJ

COO (Country of Origin):
DE
RJ45 panel mounting frame, IP67, for push-pull interlocking, metal, with the Freenet system, for round panel cutout, with the RJ45 socket/socket socket insert, with seal, without mounting screws

Operating Temperature Range: -40 to +70 °C Sheath Material: Polyurethane PUR

Standards

IEC 11801:2002

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy