Phoenix Contact VS-PPC-F1-RJ45-POBK-1RF-BU/BU Series RJ45 Shielded Coupler, Cat5e

Subtotal (1 unit)*

$89.58

(exc. GST)

$98.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.58

*price indicative

RS Stock No.:
883-0941
Mfr. Part No.:
1404760
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Coupler

Sub Type

Coupler

Interface Type

RJ45

LAN Category

Cat5e

Shield Type

Shielded

Length

63.2mm

Extension Length

63.2mm

Width

29.5mm

Standards/Approvals

CAT5 (IEC 11801:2002)

Series

VS-PPC-F1-RJ45-POBK-1RF-BU/BU

RoHS Status: Exempt

COO (Country of Origin):
DE
RJ45 panel mounting frame, IP67, for push-pull interlocking, for rectangular mounting section, with grommet, without fixing screws, plastic, with RJ45 contact insert, 8-pos., shielded, socket on socket, CAT5e, Freenet system

Voltage rating: 50 V

Conductor Material: Copper Alloy

Current rating: 1 A

Operating Temperature: -20 → +70 °C

Sheather Material: Polyurethane PUR

Standards

IEC 11801:2002

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy