StarTech.com RJ45 Series 1 Port RJ45 Unshielded Inline Coupler, Cat5e

Subtotal (1 unit)*

$47.42

(exc. GST)

$52.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.42

*price indicative

Sponsored
StarTech.com
RS Stock No.:
193-0316
Mfr. Part No.:
RJ45COUP10PK
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

RJ45 Coupler

Sub Type

Inline Coupler

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Unshielded

Wiring Configuration

Straight

Length

220mm

Standards/Approvals

No

Width

200mm

Series

RJ45

COO (Country of Origin):
CN

StarTech.com Cat5e Inline Coupler, RJ45, 19mm - RJ45COUP10PK


Need a longer registered jack (RJ45) cable connection? This Category 5e (Cat5e) inline coupler from StarTech.com lets you join two RJ45 connectors into one, eliminating the need to replace existing cables. Made of thermoplastic material housing, this component is strong and built to resist impact, so you can use it for a long time without wear or failure. You'll find it in server racks where cable extensions are often needed for hardware upgrades.

Features and Benefits:


Easy installation - No software or tools are needed to install the coupler. Simply plug in your RJ45 connectors and you're good to go.

Versatile mounting options - The component can be mounted either into a keystone wall plate or in a patch panel.

Daisy-chain compatible - Use this coupler to link numerous cables for a longer cable connection.

• Light weight of 83g for easy handling, storage and transportation

• Comes in a pack of 10 for convenience when upgrading your cabling

The RJ45COUP10PK 10-pack of RJ45 Inline Couplers offers a cost-effective option when you have multiple short patch Cables and you need to create longer connections between your networking devices.

At a lower cost per unit, these RJ45 couplers extend the length of your existing Ethernet cables - a perfect solution for schools, and other organizations to avoid the cost of additional cables.

The RJ45COUP10PK couplers are backed by StarTech.com's Lifetime warranty.

FAQs


Dual RJ45 female connectors

A cost-effective solution - couple two RJ45 network cables together and eliminate the need of replacing existing cables

Guaranteed reliability

Will PoE work through this coupler?

Yes, it will transmit power over Ethernet (PoE). This coupler can transmit both power and data at the same time.

Dual RJ45 female connectors

A cost-effective solution - couple two RJ45 network cables together and eliminate the need of replacing existing cables

Guaranteed reliability

Applications

Join two Cat6 RJ45 patch cables together

Mount into a Keystone Wall Plate or Patch Panel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy