CONEC 17 Series 1 Port RJ45 Shielded Receptacle Assembly Kit, Cat6a

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 box of 10 units)*

$784.89

(exc. GST)

$863.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 10$78.489$784.89-
20 - 40$76.134$761.343%
50 - 90$73.851$738.515%
100 +$71.636$716.368%

*price indicative

RS Stock No.:
228-1199
Mfr. Part No.:
17-160014
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

RJ45 Coupler

Interface Type

RJ45

Sub Type

Receptacle Assembly Kit

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight

Length

60.21mm

Diameter

31.5mm

Standards/Approvals

No

Width

35mm

Series

17

The CONEC receptacle assembly kit with zinc die-cast flange receptacle housing has shielded Cat 6A RJ45 inline coupler with gasket, M3 hardware and cover.

Operating temperature range is from -40°C to +85°C

RoHS compliant

Each
$92.96
Each
$89.39
Each
$40.31
Each
$31.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy